Upgrade
Direct
Upgrade

C0805C392G3GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C392G3GACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805C392G3GACTU |
Description | CAP CER 3900PF 25V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±2% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C392G3GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±2% | Thickness (Max) 0.043" (1.10mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C392F3GACTU | KEMET | 4.894 | 399-C0805C392F3GACTUCT-ND | 2,07000 € | Upgrade |
| KGM21ACG1E392GU | KYOCERA AVX | 0 | 478-KGM21ACG1E392GUTR-ND | 0,15356 € | Direct |
| KGM21ACG1E392FU | KYOCERA AVX | 0 | 478-KGM21ACG1E392FUTR-ND | 0,33586 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,33515 € | 837,88 € |
| Unit Price without VAT: | 0,33515 € |
|---|---|
| Unit Price with VAT: | 0,39883 € |



