
C0805C392F3GACTU | |
---|---|
DigiKey Part Number | 399-C0805C392F3GACTUTR-ND - Tape & Reel (TR) 399-C0805C392F3GACTUCT-ND - Cut Tape (CT) |
Manufacturer | KEMET |
Manufacturer Product Number | C0805C392F3GACTU |
Description | CAP CER 3900PF 25V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±1% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C392F3GACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,99000 € | 1,99 € |
10 | 1,00800 € | 10,08 € |
50 | 0,91360 € | 45,68 € |
100 | 0,87140 € | 87,14 € |
1.000 | 0,86135 € | 861,35 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | 0,70372 € | 1.759,30 € |
Unit Price without VAT: | 1,99000 € |
---|---|
Unit Price with VAT: | 2,36810 € |