C0805C331M5RACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 4.678
Unit Price: 1,04000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,40200 €
Datasheet

Upgrade


KEMET
In Stock: 9.569
Unit Price: 0,93000 €
Datasheet

Upgrade


KEMET
In Stock: 5.182
Unit Price: 0,63000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,21216 €
Datasheet

Upgrade


KEMET
In Stock: 2.065
Unit Price: 0,57000 €
Datasheet

Upgrade


KEMET
In Stock: 3.695
Unit Price: 0,42000 €
Datasheet

Upgrade


KEMET
In Stock: 12.000
Unit Price: 0,30000 €
Datasheet

Upgrade


KEMET
In Stock: 2.990
Unit Price: 0,48000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,09110 €
Datasheet

Upgrade


KEMET
In Stock: 13.084
Unit Price: 0,25000 €
Datasheet

Upgrade


KEMET
In Stock: 11.043
Unit Price: 0,31000 €
Datasheet

Upgrade


KEMET
In Stock: 4.160
Unit Price: 0,29000 €
Datasheet

Upgrade


KEMET
In Stock: 5.328
Unit Price: 0,36000 €
Datasheet
330 pF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 pF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
cut-tape-render

C0805C331M5RACTU

DigiKey Part Number
399-C0805C331M5RACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805C331M5RACTU
Description
CAP CER 330PF 50V X7R 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
330 pF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C331M5RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±20%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (32)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C331F1GACTUKEMET4.678399-C0805C331F1GACTUCT-ND1,04000 €Upgrade
C0805C331F2GACTUKEMET0399-C0805C331F2GACTUTR-ND0,40200 €Upgrade
C0805C331F5GACTUKEMET9.569399-C0805C331F5GACTUCT-ND0,93000 €Upgrade
C0805C331G1GACTUKEMET5.182399-C0805C331G1GACTUCT-ND0,63000 €Upgrade
C0805C331G2GACTUKEMET0399-C0805C331G2GACTUTR-ND0,21216 €Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,06136 €245,44 €
Manufacturers Standard Package
Unit Price without VAT:0,06136 €
Unit Price with VAT:0,07302 €