Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



C0805C331K4RACTU | |
|---|---|
DigiKey Part Number | 399-C0805C331K4RACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805C331K4RACTU |
Description | CAP CER 330PF 16V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C331K4RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C331F3GACTU | KEMET | 0 | 399-C0805C331F3GACTUTR-ND | 0,29436 € | Upgrade |
| C0805C331F5GACTU | KEMET | 9.559 | 399-C0805C331F5GACTUCT-ND | 0,93000 € | Upgrade |
| C0805C331G5GACTU | KEMET | 2.065 | 399-C0805C331G5GACTUCT-ND | 0,57000 € | Upgrade |
| C0805C331J1RACTU | KEMET | 3.695 | 399-C0805C331J1RACTUCT-ND | 0,42000 € | Upgrade |
| C0805C331J2RACTU | KEMET | 2.990 | 399-C0805C331J2RACTUCT-ND | 0,48000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06311 € | 252,44 € |
| Unit Price without VAT: | 0,06311 € |
|---|---|
| Unit Price with VAT: | 0,07510 € |


