
C0805C272F3GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C272F3GACTUTR-ND - Tape & Reel (TR) 399-C0805C272F3GACTUCT-ND - Cut Tape (CT) 399-C0805C272F3GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C272F3GACTU |
Description | CAP CER 2700PF 25V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±1% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C272F3GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±1% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C272F1GACTU | KEMET | 562 | 399-C0805C272F1GACTUCT-ND | 1,95000 € | Upgrade |
| KGM21ACG1E272FU | KYOCERA AVX | 3.796 | 478-KGM21ACG1E272FUCT-ND | 0,59000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,81000 € | 1,81 € |
| 10 | 1,22600 € | 12,26 € |
| 50 | 0,99320 € | 49,66 € |
| 100 | 0,92110 € | 92,11 € |
| 500 | 0,79934 € | 399,67 € |
| 1.000 | 0,76164 € | 761,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,70503 € | 2.820,12 € |
| 8.000 | 0,68397 € | 5.471,76 € |
| 12.000 | 0,67342 € | 8.081,04 € |
| Unit Price without VAT: | 1,81000 € |
|---|---|
| Unit Price with VAT: | 2,15390 € |

