Upgrade
Upgrade
Upgrade
Upgrade

C0805C242K3GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C242K3GACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805C242K3GACTU |
Description | CAP CER 2400PF 25V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2400 pF ±10% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C242K3GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C242F3GACTU | KEMET | 0 | 399-C0805C242F3GACTUTR-ND | 0,61102 € | Upgrade |
| C0805C242J3GACTU | KEMET | 0 | 399-C0805C242J3GACTUTR-ND | 0,13263 € | Upgrade |
| GRM2165C1H242JA01D | Murata Electronics | 18.129 | 490-1629-1-ND | 0,11000 € | Upgrade |
| GRM2165C2A242JA01D | Murata Electronics | 11.879 | 490-14872-1-ND | 0,12000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,10482 € | 419,28 € |
| Unit Price without VAT: | 0,10482 € |
|---|---|
| Unit Price with VAT: | 0,12474 € |



