
GRM2165C2A242JA01D | |
|---|---|
DigiKey Part Number | 490-14872-2-ND - Tape & Reel (TR) 490-14872-1-ND - Cut Tape (CT) 490-14872-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM2165C2A242JA01D |
Description | CAP CER 2400PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2400 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM2165C2A242JA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,06800 € | 0,68 € |
| 50 | 0,04760 € | 2,38 € |
| 100 | 0,04150 € | 4,15 € |
| 500 | 0,03094 € | 15,47 € |
| 1.000 | 0,02772 € | 27,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02223 € | 88,92 € |
| 8.000 | 0,02049 € | 163,92 € |
| 12.000 | 0,01962 € | 235,44 € |
| 20.000 | 0,01865 € | 373,00 € |
| 28.000 | 0,01809 € | 506,52 € |
| 40.000 | 0,01754 € | 701,60 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

