Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C0805C226M9PACTM | |
|---|---|
DigiKey Part Number | 399-C0805C226M9PACTMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805C226M9PACTM |
Description | 22.0UF 6.3V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C226M9PAC7210 | KEMET | 24.152 | 399-C0805C226M9PAC7210CT-ND | 0,17000 € | Parametric Equivalent |
| C0805C226M9PAC7215 | KEMET | 0 | 399-C0805C226M9PAC7215TR-ND | 0,03082 € | Parametric Equivalent |
| C0805C226M9PACTU | KEMET | 530.441 | 399-C0805C226M9PACTUCT-ND | 0,17000 € | Parametric Equivalent |
| 0805X226M6R3CT | Walsin Technology Corporation | 0 | 1292-0805X226M6R3CT-ND | 0,11000 € | Parametric Equivalent |
| 885012107005 | Würth Elektronik | 1.564 | 732-7616-1-ND | 0,25000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03369 € | 168,45 € |
| Unit Price without VAT: | 0,03369 € |
|---|---|
| Unit Price with VAT: | 0,04009 € |








