0.22 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.22 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
cut-tape-render

C0805C224M5RACTU

DigiKey Part Number
399-C0805C224M5RACTUTR-ND - Tape & Reel (TR)
399-C0805C224M5RACTUCT-ND - Cut Tape (CT)
399-C0805C224M5RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C224M5RACTU
Description
CAP CER 0.22UF 50V X7R 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.22 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C224M5RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±20%
Thickness (Max)
0.055" (1.40mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C224J1RACTUKEMET36.433399-C0805C224J1RACTUCT-ND0,50000 €Upgrade
C0805C224J5RACTUKEMET5.834399-C0805C224J5RACTUCT-ND0,74000 €Upgrade
C0805C224K1RACTUKEMET154.823399-C0805C224K1RACTUCT-ND0,42000 €Upgrade
C0805C224M1RACTUKEMET24.801399-C0805C224M1RACTUCT-ND0,37000 €Upgrade
C2012X7R1H224M125AATDK2.708445-7540-1-ND0,12000 €Direct
In-Stock: 440
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,51000 €0,51 €
100,31600 €3,16 €
500,23880 €11,94 €
1000,21500 €21,50 €
5000,17480 €87,40 €
1.0000,16238 €162,38 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,14928 €373,20 €
5.0000,14138 €706,90 €
7.5000,13743 €1.030,72 €
12.5000,13304 €1.663,00 €
17.5000,13048 €2.283,40 €
25.0000,12801 €3.200,25 €
Manufacturers Standard Package
Unit Price without VAT:0,51000 €
Unit Price with VAT:0,60690 €