


C0805C224K1RACTU | |
|---|---|
DigiKey Part Number | 399-C0805C224K1RACTUTR-ND - Tape & Reel (TR) 399-C0805C224K1RACTUCT-ND - Cut Tape (CT) 399-C0805C224K1RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C224K1RACTU |
Description | CAP CER 0.22UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C224K1RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,25100 € | 2,51 € |
| 50 | 0,18740 € | 9,37 € |
| 100 | 0,16780 € | 16,78 € |
| 500 | 0,13472 € | 67,36 € |
| 1.000 | 0,12452 € | 124,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,11376 € | 284,40 € |
| 5.000 | 0,10727 € | 536,35 € |
| 7.500 | 0,10402 € | 780,15 € |
| 12.500 | 0,10042 € | 1.255,25 € |
| 17.500 | 0,09832 € | 1.720,60 € |
| 25.000 | 0,09629 € | 2.407,25 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |


