0.022 µF ±20% 50V Ceramic Capacitor Z5U 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C223M5UACTU

DigiKey Part Number
399-C0805C223M5UACTUTR-ND - Tape & Reel (TR)
399-C0805C223M5UACTUCT-ND - Cut Tape (CT)
399-C0805C223M5UACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C223M5UACTU
Description
CAP CER 0.022UF 50V Z5U 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.022 µF ±20% 50V Ceramic Capacitor Z5U 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C223M5UACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
10°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±20%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C223F5GACTUKEMET15.132399-C0805C223F5GACTUCT-ND2,58000 €Upgrade
C0805C223J1RACTUKEMET1.393399-C0805C223J1RACTUCT-ND0,37000 €Upgrade
C0805C223J5GACTUKEMET13.811399-C0805C223J5GACTUCT-ND0,59000 €Upgrade
C0805C223K1RACTUKEMET1.114399-C0805C223K1RACTUCT-ND0,27000 €Upgrade
C0805C223K2RACTUKEMET16.658399-C0805C223K2RACTUCT-ND0,29000 €Upgrade
In-Stock: 3.884
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,23000 €0,23 €
100,13500 €1,35 €
500,09760 €4,88 €
1000,08610 €8,61 €
5000,06684 €33,42 €
1.0000,06089 €60,89 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,05198 €207,92 €
8.0000,04867 €389,36 €
12.0000,04701 €564,12 €
20.0000,04518 €903,60 €
28.0000,04411 €1.235,08 €
40.0000,04307 €1.722,80 €
Manufacturers Standard Package
Unit Price without VAT:0,23000 €
Unit Price with VAT:0,27370 €