
C0805C222F3GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C222F3GACTUTR-ND - Tape & Reel (TR) 399-C0805C222F3GACTUCT-ND - Cut Tape (CT) 399-C0805C222F3GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C222F3GACTU |
Description | CAP CER 2200PF 25V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±1% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C222F3GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±1% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C222F5GACTU | KEMET | 676 | 399-C0805C222F5GACTUCT-ND | 1,73000 € | Upgrade |
| KGM21ACG1E222FU | KYOCERA AVX | 569 | 478-KGM21ACG1E222FUCT-ND | 0,59000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,73000 € | 1,73 € |
| 10 | 1,16300 € | 11,63 € |
| 50 | 0,93920 € | 46,96 € |
| 100 | 0,87000 € | 87,00 € |
| 500 | 0,75330 € | 376,65 € |
| 1.000 | 0,71715 € | 717,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,66290 € | 2.651,60 € |
| 8.000 | 0,64272 € | 5.141,76 € |
| 12.000 | 0,63260 € | 7.591,20 € |
| Unit Price without VAT: | 1,73000 € |
|---|---|
| Unit Price with VAT: | 2,05870 € |

