0805 (2012 Metric) 0,94mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21ACG1E222FU

DigiKey Part Number
478-KGM21ACG1E222FUTR-ND - Tape & Reel (TR)
478-KGM21ACG1E222FUCT-ND - Cut Tape (CT)
478-KGM21ACG1E222FUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM21ACG1E222FU
Description
CAP CER 2200PF 25V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2200 pF ±1% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21ACG1E222FU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.850
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,57000 €0,57 €
100,35300 €3,53 €
500,26920 €13,46 €
1000,24320 €24,32 €
5000,19930 €99,65 €
1.0000,18574 €185,74 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,17237 €517,11 €
6.0000,16401 €984,06 €
9.0000,15982 €1.438,38 €
15.0000,15518 €2.327,70 €
21.0000,15247 €3.201,87 €
30.0000,14985 €4.495,50 €
36.0000,14862 €5.350,32 €
Manufacturers Standard Package
Unit Price without VAT:0,57000 €
Unit Price with VAT:0,67830 €