
C0805C202J5GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C202J5GACTUTR-ND - Tape & Reel (TR) 399-C0805C202J5GACTUCT-ND - Cut Tape (CT) 399-C0805C202J5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C202J5GACTU |
Description | CAP CER 2000PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C202J5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C202J1GACTU | KEMET | 4.728 | 399-C0805C202J1GACTUCT-ND | 0,52000 € | Upgrade |
| C0805C202J5GACAUTO | KEMET | 1.401 | 399-C0805C202J5GACAUTOCT-ND | 0,42000 € | Parametric Equivalent |
| 08055A202GAT2A | KYOCERA AVX | 4.740 | 478-10581-1-ND | 0,52000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,24100 € | 2,41 € |
| 50 | 0,17980 € | 8,99 € |
| 100 | 0,16080 € | 16,08 € |
| 500 | 0,12888 € | 64,44 € |
| 1.000 | 0,11901 € | 119,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,10422 € | 416,88 € |
| 8.000 | 0,09873 € | 789,84 € |
| 12.000 | 0,09597 € | 1.151,64 € |
| 20.000 | 0,09292 € | 1.858,40 € |
| 28.000 | 0,09114 € | 2.551,92 € |
| 40.000 | 0,08942 € | 3.576,80 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

