
08055A202GAT2A | |
|---|---|
DigiKey Part Number | 478-10581-2-ND - Tape & Reel (TR) 478-10581-1-ND - Cut Tape (CT) 478-10581-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08055A202GAT2A |
Description | CAP CER 2000PF 50V NP0 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2000 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08055A202GAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±2% | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.94mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM2165C1H202JA01D | Murata Electronics | 30.541 | 490-1627-1-ND | 0,19000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,31700 € | 3,17 € |
| 50 | 0,23960 € | 11,98 € |
| 100 | 0,21580 € | 21,58 € |
| 500 | 0,17556 € | 87,78 € |
| 1.000 | 0,16312 € | 163,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,14448 € | 577,92 € |
| 8.000 | 0,13755 € | 1.100,40 € |
| 12.000 | 0,13408 € | 1.608,96 € |
| 20.000 | 0,13024 € | 2.604,80 € |
| 28.000 | 0,12799 € | 3.583,72 € |
| 40.000 | 0,12582 € | 5.032,80 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

