
C0805C200J3GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C200J3GACTUTR-ND - Tape & Reel (TR) 399-C0805C200J3GACTUCT-ND - Cut Tape (CT) 399-C0805C200J3GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C200J3GACTU |
Description | CAP CER 20PF 25V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 20 pF ±5% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C200J3GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C200G5GACTU | KEMET | 10.270 | 399-C0805C200G5GACTUCT-ND | 0,54000 € | Upgrade |
| C0805C200J1GACTU | KEMET | 9.669 | 399-C0805C200J1GACTUCT-ND | 0,25000 € | Upgrade |
| C0805C200J5GACTU | KEMET | 69.346 | 399-C0805C200J5GACTUCT-ND | 0,22000 € | Upgrade |
| 08051A200FAT2A | KYOCERA AVX | 11.738 | 478-10382-1-ND | 0,40000 € | Upgrade |
| 08051A200JAT2A | KYOCERA AVX | 133.678 | 478-3735-1-ND | 0,18000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,13100 € | 1,31 € |
| 50 | 0,09460 € | 4,73 € |
| 100 | 0,08340 € | 8,34 € |
| 500 | 0,06456 € | 32,28 € |
| 1.000 | 0,05876 € | 58,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05009 € | 200,36 € |
| 8.000 | 0,04687 € | 374,96 € |
| 12.000 | 0,04526 € | 543,12 € |
| 20.000 | 0,04348 € | 869,60 € |
| 28.000 | 0,04243 € | 1.188,04 € |
| 40.000 | 0,04143 € | 1.657,20 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

