Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Direct
Upgrade
Upgrade

C0805C152K3GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C152K3GACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805C152K3GACTU |
Description | CAP CER 1500PF 25V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C152K3GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C152F3GACTU | KEMET | 0 | 399-C0805C152F3GACTUTR-ND | 0,45930 € | Upgrade |
| C0805C152F5GACTU | KEMET | 4.092 | 399-C0805C152F5GACTUCT-ND | 1,33000 € | Upgrade |
| C0805C152G3GACTU | KEMET | 0 | 399-C0805C152G3GACTUTR-ND | 0,24188 € | Upgrade |
| C0805C152G5GACTU | KEMET | 2.594 | 399-C0805C152G5GACTUCT-ND | 0,81000 € | Upgrade |
| C0805C152J3GACTU | KEMET | 2.573 | 399-C0805C152J3GACTUCT-ND | 0,33000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07472 € | 298,88 € |
| Unit Price without VAT: | 0,07472 € |
|---|---|
| Unit Price with VAT: | 0,08892 € |




