
C0805C105Z3VACTU | |
|---|---|
DigiKey Part Number | 399-C0805C105Z3VACTUTR-ND - Tape & Reel (TR) 399-C0805C105Z3VACTUCT-ND - Cut Tape (CT) 399-C0805C105Z3VACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C105Z3VACTU |
Description | CAP CER 1UF 25V Y5V 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF -20%, +80% 25V Ceramic Capacitor Y5V (F) 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C105Z3VACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -30°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance -20%, +80% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 08055G105ZAT2A | KYOCERA AVX | 12.129 | 478-KGM21AV51H105ZUCT-ND | 0,18000 € | Upgrade |
| CL21F105ZBFNNNE | Samsung Electro-Mechanics | 330.072 | 1276-3010-1-ND | 0,11000 € | Upgrade |
| GMC21Y5V105Z25NT | Cal-Chip Electronics, Inc. | 2.155 | 4713-GMC21Y5V105Z25NTCT-ND | 0,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,25600 € | 2,56 € |
| 50 | 0,19100 € | 9,55 € |
| 100 | 0,17120 € | 17,12 € |
| 500 | 0,13756 € | 68,78 € |
| 1.000 | 0,12720 € | 127,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,11072 € | 276,80 € |
| 5.000 | 0,10444 € | 522,20 € |
| 7.500 | 0,10130 € | 759,75 € |
| 12.500 | 0,09782 € | 1.222,75 € |
| 17.500 | 0,09578 € | 1.676,15 € |
| 25.000 | 0,09382 € | 2.345,50 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

