Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C0805C105J3RACTM | |
|---|---|
DigiKey Part Number | 399-C0805C105J3RACTMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805C105J3RACTM |
Description | CAP CER 1UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±5% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C105J3RACAUTO | KEMET | 3.547 | 399-C0805C105J3RACAUTOCT-ND | 0,95000 € | Parametric Equivalent |
| C0805C105J3RACTU | KEMET | 25.650 | 399-C0805C105J3RACTUCT-ND | 0,93000 € | Parametric Equivalent |
| C0805C105J3REC | KEMET | 0 | C0805C105J3REC-ND | 0,05651 € | Parametric Equivalent |
| C0805C105J3REC7210 | KEMET | 0 | C0805C105J3REC7210-ND | 0,04895 € | Parametric Equivalent |
| C0805C105J3RECAUTO | KEMET | 4.629 | 399-C0805C105J3RECAUTOCT-ND | 0,27000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,30631 € | 765,78 € |
| Unit Price without VAT: | 0,30631 € |
|---|---|
| Unit Price with VAT: | 0,36451 € |




