Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C0805C103M5GEC | |
|---|---|
DigiKey Part Number | C0805C103M5GEC-ND |
Manufacturer | |
Manufacturer Product Number | C0805C103M5GEC |
Description | CAP CER 0805 10NF 50V C0G 20% |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C103M5GEC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Low ESR |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C103M5GEC7210 | KEMET | 0 | C0805C103M5GEC7210-ND | 0,01573 € | Parametric Equivalent |
| C0805C103M5GECAUTO | KEMET | 0 | C0805C103M5GECAUTO-ND | 0,02305 € | Parametric Equivalent |
| C0805C103M5GECAUTO7210 | KEMET | 0 | C0805C103M5GECAUTO7210-ND | 0,02249 € | Parametric Equivalent |
| C0805C103M5GECTU | KEMET | 3.795 | 399-C0805C103M5GECTUCT-ND | 0,31000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07151 € | 286,04 € |
| Unit Price without VAT: | 0,07151 € |
|---|---|
| Unit Price with VAT: | 0,08510 € |


