
C0805C103M5GECTU | |
|---|---|
DigiKey Part Number | 399-C0805C103M5GECTUTR-ND - Tape & Reel (TR) 399-C0805C103M5GECTUCT-ND - Cut Tape (CT) 399-C0805C103M5GECTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C103M5GECTU |
Description | CAP CER 0805 10NF 50V C0G 20% |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C103M5GECTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,19000 € | 1,90 € |
| 50 | 0,14000 € | 7,00 € |
| 100 | 0,12460 € | 12,46 € |
| 500 | 0,09848 € | 49,24 € |
| 1.000 | 0,09044 € | 90,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07838 € | 313,52 € |
| 8.000 | 0,07390 € | 591,20 € |
| 12.000 | 0,07166 € | 859,92 € |
| 20.000 | 0,06917 € | 1.383,40 € |
| 28.000 | 0,06772 € | 1.896,16 € |
| 40.000 | 0,06632 € | 2.652,80 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |

