C0805C102M1RACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 6.177
Unit Price: 1,22000 €
Datasheet

Upgrade


KEMET
In Stock: 2.453
Unit Price: 0,73000 €
Datasheet

Upgrade


KEMET
In Stock: 3.146
Unit Price: 0,34000 €
Datasheet

Upgrade


KEMET
In Stock: 446
Unit Price: 0,39000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,16137 €
Datasheet

Upgrade


KEMET
In Stock: 7.736
Unit Price: 0,29000 €
Datasheet

Upgrade


KEMET
In Stock: 111.231
Unit Price: 0,12000 €
Datasheet

Upgrade


KEMET
In Stock: 24.640
Unit Price: 0,29000 €
Datasheet

Upgrade


KEMET
In Stock: 5.328
Unit Price: 0,18000 €
Datasheet

Upgrade


KEMET
In Stock: 4.000
Unit Price: 0,28000 €
Datasheet

Upgrade


KEMET
In Stock: 750
Unit Price: 0,27000 €
Datasheet

Direct


TDK
In Stock: 4.013
Unit Price: 0,14000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,01601 €
Datasheet

Direct


KYOCERA AVX
In Stock: 3.525
Unit Price: 0,11000 €
Datasheet
1000 pF ±20% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 pF ±20% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
cut-tape-render

C0805C102M1RACTU

DigiKey Part Number
399-C0805C102M1RACTUTR-ND - Tape & Reel (TR)
399-C0805C102M1RACTUCT-ND - Cut Tape (CT)
399-C0805C102M1RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C102M1RACTU
Description
CAP CER 1000PF 100V X7R 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1000 pF ±20% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C102M1RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±20%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (38)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C102F1GACTUKEMET6.177399-7982-1-ND1,22000 €Upgrade
C0805C102G1GACTUKEMET2.453399-C0805C102G1GACTUCT-ND0,73000 €Upgrade
C0805C102J1RACTUKEMET3.146399-C0805C102J1RACTUCT-ND0,34000 €Upgrade
C0805C102J2RACTUKEMET446399-C0805C102J2RACTUCT-ND0,39000 €Upgrade
C0805C102JARACTUKEMET0399-C0805C102JARACTUTR-ND0,16137 €Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,05116 €204,64 €
Manufacturers Standard Package
Unit Price without VAT:0,05116 €
Unit Price with VAT:0,06088 €