Upgrade
Upgrade
Upgrade
Parametric Equivalent
Direct
Upgrade
Parametric Equivalent



C0603X682K1RECTU | |
|---|---|
DigiKey Part Number | 399-14180-2-ND - Tape & Reel (TR) 399-14180-1-ND - Cut Tape (CT) 399-14180-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X682K1RECTU |
Description | CAP CER 6800PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X682K1RECTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,07500 € | 0,75 € |
| 50 | 0,05260 € | 2,63 € |
| 100 | 0,04590 € | 4,59 € |
| 500 | 0,04222 € | 21,11 € |
| 1.000 | 0,03553 € | 35,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02329 € | 93,16 € |
| 8.000 | 0,02123 € | 169,84 € |
| 12.000 | 0,02021 € | 242,52 € |
| 20.000 | 0,02008 € | 401,60 € |
| 28.000 | 0,01910 € | 534,80 € |
| 40.000 | 0,01903 € | 761,20 € |
| 48.000 | 0,01900 € | 912,00 € |
| 96.000 | 0,01888 € | 1.812,48 € |
| 100.000 | 0,01887 € | 1.887,00 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |




