


C0603V152KCRACTU | |
|---|---|
DigiKey Part Number | 399-12311-2-ND - Tape & Reel (TR) 399-12311-1-ND - Cut Tape (CT) 399-12311-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603V152KCRACTU |
Description | CAP CER 1500PF 500V X7R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 500V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603V152KCRACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage, ArcShield™ |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603V152KBRACTU | KEMET | 3.080 | 399-12307-1-ND | 0,35000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,20000 € | 2,00 € |
| 50 | 0,14700 € | 7,35 € |
| 100 | 0,13090 € | 13,09 € |
| 500 | 0,10378 € | 51,89 € |
| 1.000 | 0,09542 € | 95,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08289 € | 331,56 € |
| 8.000 | 0,07823 € | 625,84 € |
| 12.000 | 0,07590 € | 910,80 € |
| 20.000 | 0,07332 € | 1.466,40 € |
| 28.000 | 0,07181 € | 2.010,68 € |
| 40.000 | 0,07035 € | 2.814,00 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

