Upgrade
Parametric Equivalent
Direct
Similar

C0603C911J5GALTU | |
|---|---|
DigiKey Part Number | 399-C0603C911J5GALTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603C911J5GALTU |
Description | CAP CER 910PF 50V NP0 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 910 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C911J5GALTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C911F5GACTU | KEMET | 8.626 | 399-C0603C911F5GACTUCT-ND | 1,22000 € | Upgrade |
| C0603C911J5GACTU | KEMET | 6.808 | 399-C0603C911J5GACTUCT-ND | 0,31000 € | Parametric Equivalent |
| 06035A911JAT2A | KYOCERA AVX | 0 | 06035A911JAT2A-ND | 0,08456 € | Direct |
| 06031C911JAT2A | KYOCERA AVX | 0 | 06031C911JAT2A-ND | 0,04440 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,10285 € | 411,40 € |
| Unit Price without VAT: | 0,10285 € |
|---|---|
| Unit Price with VAT: | 0,12239 € |



