
C0603C911J5GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C911J5GACTUTR-ND - Tape & Reel (TR) 399-C0603C911J5GACTUCT-ND - Cut Tape (CT) 399-C0603C911J5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C911J5GACTU |
Description | CAP CER 910PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 910 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C911J5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C911F5GACTU | KEMET | 2.626 | 399-C0603C911F5GACTUCT-ND | 1,22000 € | Upgrade |
| CC0603JRNPO9BN911 | YAGEO | 3.307 | 13-CC0603JRNPO9BN911CT-ND | 0,08000 € | Direct |
| GRM1885C1H911JA01D | Murata Electronics | 12.606 | 490-1450-1-ND | 0,14000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,18000 € | 1,80 € |
| 50 | 0,13240 € | 6,62 € |
| 100 | 0,11760 € | 11,76 € |
| 500 | 0,09274 € | 46,37 € |
| 1.000 | 0,08507 € | 85,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07358 € | 294,32 € |
| 8.000 | 0,06931 € | 554,48 € |
| 12.000 | 0,06717 € | 806,04 € |
| 20.000 | 0,06480 € | 1.296,00 € |
| 28.000 | 0,06342 € | 1.775,76 € |
| 40.000 | 0,06208 € | 2.483,20 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

