Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C0603C823K5RALTU | |
|---|---|
DigiKey Part Number | 399-C0603C823K5RALTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603C823K5RALTU |
Description | CAP CER 0.082UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.082 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C823K5RALTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C823J5RACTU | KEMET | 4.059 | 399-C0603C823J5RACTUCT-ND | 0,39000 € | Upgrade |
| C0603C823K5RACAUTO | KEMET | 10.219 | 399-C0603C823K5RACAUTOCT-ND | 0,32000 € | Parametric Equivalent |
| C0603C823K5RACTU | KEMET | 24.703 | 399-C0603C823K5RACTUCT-ND | 0,31000 € | Parametric Equivalent |
| C0603T823K5RAL | KEMET | 0 | 399-C0603T823K5RAL-ND | 0,28380 € | Parametric Equivalent |
| C0603T823K5RAL3949 | KEMET | 0 | 399-C0603T823K5RAL3949TR-ND | 0,28378 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,10851 € | 434,04 € |
| Unit Price without VAT: | 0,10851 € |
|---|---|
| Unit Price with VAT: | 0,12913 € |









