


C0603C823K5RACTU | |
|---|---|
DigiKey Part Number | 399-C0603C823K5RACTUTR-ND - Tape & Reel (TR) 399-C0603C823K5RACTUCT-ND - Cut Tape (CT) 399-C0603C823K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C823K5RACTU |
Description | CAP CER 0.082UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.082 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C823K5RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,18400 € | 1,84 € |
| 50 | 0,13460 € | 6,73 € |
| 100 | 0,11960 € | 11,96 € |
| 500 | 0,09440 € | 47,20 € |
| 1.000 | 0,08662 € | 86,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07497 € | 299,88 € |
| 8.000 | 0,07065 € | 565,20 € |
| 12.000 | 0,06848 € | 821,76 € |
| 20.000 | 0,06608 € | 1.321,60 € |
| 28.000 | 0,06467 € | 1.810,76 € |
| 40.000 | 0,06332 € | 2.532,80 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

