Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



C0603C822J4RACTU | |
|---|---|
DigiKey Part Number | 399-C0603C822J4RACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603C822J4RACTU |
Description | CAP CER 8200PF 16V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C822J4RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C822J1RACTU | KEMET | 0 | 399-C0603C822J1RACTUTR-ND | 0,08301 € | Upgrade |
| C0603C822J3GACTU | KEMET | 9.502 | 399-C0603C822J3GACTUCT-ND | 0,33000 € | Upgrade |
| C0603C822J3RACTU | KEMET | 0 | 399-C0603C822J3RACTUTR-ND | 0,05703 € | Upgrade |
| C0603C822J5RACTU | KEMET | 12.983 | 399-C0603C822J5RACTUCT-ND | 0,31000 € | Upgrade |
| C0603C822J5RALTU | KEMET | 0 | 399-C0603C822J5RALTUTR-ND | 0,11107 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04509 € | 180,36 € |
| Unit Price without VAT: | 0,04509 € |
|---|---|
| Unit Price with VAT: | 0,05366 € |




