
C0603C822J3GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C822J3GACTUTR-ND - Tape & Reel (TR) 399-C0603C822J3GACTUCT-ND - Cut Tape (CT) 399-C0603C822J3GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C822J3GACTU |
Description | CAP CER 8200PF 25V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C822J3GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,19500 € | 1,95 € |
| 50 | 0,14420 € | 7,21 € |
| 100 | 0,12830 € | 12,83 € |
| 500 | 0,10166 € | 50,83 € |
| 1.000 | 0,09343 € | 93,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07723 € | 308,92 € |
| 8.000 | 0,07286 € | 582,88 € |
| 12.000 | 0,07068 € | 848,16 € |
| 20.000 | 0,06826 € | 1.365,20 € |
| 28.000 | 0,06684 € | 1.871,52 € |
| 40.000 | 0,06548 € | 2.619,20 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

