Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent



C0603C752K3JACTU | |
|---|---|
DigiKey Part Number | 399-C0603C752K3JACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603C752K3JACTU |
Description | CAP CER 7500PF 25V U2J 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 7500 pF ±10% 25V Ceramic Capacitor U2J 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C752K3JACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Low Dissipation Factor |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C752F3JACTU | KEMET | 0 | 399-C0603C752F3JACTUTR-ND | 0,34305 € | Upgrade |
| C0603C752F5JACTU | KEMET | 0 | 399-C0603C752F5JACTUTR-ND | 0,29096 € | Upgrade |
| C0603C752G3JACTU | KEMET | 0 | 399-C0603C752G3JACTUTR-ND | 0,11024 € | Upgrade |
| C0603C752G5JACTU | KEMET | 0 | 399-C0603C752G5JACTUTR-ND | 0,09377 € | Upgrade |
| C0603C752J3JACTU | KEMET | 0 | 399-C0603C752J3JACTUTR-ND | 0,08031 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04549 € | 181,96 € |
| Unit Price without VAT: | 0,04549 € |
|---|---|
| Unit Price with VAT: | 0,05413 € |


