


C0603C752J5JACTU | |
|---|---|
DigiKey Part Number | 399-C0603C752J5JACTUTR-ND - Tape & Reel (TR) 399-C0603C752J5JACTUCT-ND - Cut Tape (CT) 399-C0603C752J5JACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C752J5JACTU |
Description | CAP CER 7500PF 50V U2J 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 7500 pF ±5% 50V Ceramic Capacitor U2J 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C752J5JACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Low Dissipation Factor |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,21500 € | 2,15 € |
| 50 | 0,15920 € | 7,96 € |
| 100 | 0,14190 € | 14,19 € |
| 500 | 0,11306 € | 56,53 € |
| 1.000 | 0,10412 € | 104,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,09073 € | 362,92 € |
| 8.000 | 0,08576 € | 686,08 € |
| 12.000 | 0,08327 € | 999,24 € |
| 20.000 | 0,08051 € | 1.610,20 € |
| 28.000 | 0,07890 € | 2.209,20 € |
| 40.000 | 0,07735 € | 3.094,00 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

