
C0603C751G5GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C751G5GACTUTR-ND - Tape & Reel (TR) 399-C0603C751G5GACTUCT-ND - Cut Tape (CT) 399-C0603C751G5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C751G5GACTU |
Description | CAP CER 750PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 750 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C751G5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±2% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C751F5GACTU | KEMET | 6.275 | 399-C0603C751F5GACTUCT-ND | 1,20000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,45700 € | 4,57 € |
| 50 | 0,35200 € | 17,60 € |
| 100 | 0,31950 € | 31,95 € |
| 500 | 0,26460 € | 132,30 € |
| 1.000 | 0,24765 € | 247,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,22223 € | 888,92 € |
| 8.000 | 0,21278 € | 1.702,24 € |
| 12.000 | 0,20804 € | 2.496,48 € |
| 20.000 | 0,20279 € | 4.055,80 € |
| 28.000 | 0,19972 € | 5.592,16 € |
| 40.000 | 0,19677 € | 7.870,80 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |

