Upgrade
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

C0603C681K1GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C681K1GACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603C681K1GACTU |
Description | CAP CER 680PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±10% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C681K1GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C681G1GACTU | KEMET | 0 | 399-C0603C681G1GACTUTR-ND | 0,19760 € | Upgrade |
| C1608C0G2A681K080AA | TDK | 1.495 | 445-14029-1-ND | 0,45000 € | Direct |
| C1608C0G2A681J080AA | TDK | 108.586 | 445-2311-1-ND | 0,12000 € | Upgrade |
| C1608C0G2E681J080AA | TDK | 3.779 | 445-2319-1-ND | 0,13000 € | Upgrade |
| C1608C0G2E681K080AA | TDK | 13.605 | 445-14043-1-ND | 0,10000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06430 € | 257,20 € |
| Unit Price without VAT: | 0,06430 € |
|---|---|
| Unit Price with VAT: | 0,07652 € |




