Upgrade
Upgrade
Upgrade
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



C0603C563J8RACTU | |
|---|---|
DigiKey Part Number | 399-C0603C563J8RACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603C563J8RACTU |
Description | CAP CER 0.056UF 10V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF ±5% 10V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C563J8RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C563J3RACTU | KEMET | 2.328 | 399-C0603C563J3RACTUCT-ND | 0,35000 € | Upgrade |
| C0603C563J4RACTU | KEMET | 55.880 | 399-C0603C563J4RACTUCT-ND | 0,35000 € | Upgrade |
| C0603C563J5RACTU | KEMET | 11.964 | 399-C0603C563J5RACTUCT-ND | 0,35000 € | Upgrade |
| C0603T563J8RALTU | KEMET | 0 | 399-C0603T563J8RALTUTR-ND | 0,29250 € | Parametric Equivalent |
| 06035C563JAT2A | KYOCERA AVX | 0 | 478-12729-1-ND | 0,34000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06597 € | 263,88 € |
| Unit Price without VAT: | 0,06597 € |
|---|---|
| Unit Price with VAT: | 0,07850 € |






