


C0603C563J4RACTU | |
|---|---|
DigiKey Part Number | 399-C0603C563J4RACTUTR-ND - Tape & Reel (TR) 399-C0603C563J4RACTUCT-ND - Cut Tape (CT) 399-C0603C563J4RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C563J4RACTU |
Description | CAP CER 0.056UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C563J4RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 $ | 0,41 $ |
| 10 | 0,24400 $ | 2,44 $ |
| 50 | 0,18000 $ | 9,00 $ |
| 100 | 0,16040 $ | 16,04 $ |
| 500 | 0,12748 $ | 63,74 $ |
| 1.000 | 0,11731 $ | 117,31 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,10207 $ | 408,28 $ |
| 8.000 | 0,09641 $ | 771,28 $ |
| 12.000 | 0,09357 $ | 1.122,84 $ |
| 20.000 | 0,09043 $ | 1.808,60 $ |
| 28.000 | 0,08859 $ | 2.480,52 $ |
| 40.000 | 0,08683 $ | 3.473,20 $ |
| Unit Price without VAT: | 0,41000 $ |
|---|---|
| Unit Price with VAT: | 0,48790 $ |

