C0603C473J3RECTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 4.000
Unit Price: 0,25000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,04937 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,04019 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,03273 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 13.918
Unit Price: 0,13000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 50.667
Unit Price: 0,10000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,10433 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,04019 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,28230 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,24816 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,30807 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 2.624
Unit Price: 0,43000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,04414 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,03937 €
Datasheet
0.047 µF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.047 µF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Finding the Most Accurate Capacitance Measurement

C0603C473J3RECTU

DigiKey Part Number
399-C0603C473J3RECTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603C473J3RECTU
Description
CAP CER 0.047UF 25V X7R 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.047 µF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C473J3RECTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C473J1RECAUTOKEMET4.000399-C0603C473J1RECAUTOCT-ND0,25000 €Upgrade
C0603C473J1RECTUKEMET0399-C0603C473J1RECTUTR-ND0,04937 €Upgrade
C0603C473J5RECAUTOKEMET0C0603C473J5RECAUTO-ND0,04019 €Upgrade
C0603C473J5RECTUKEMET0399-C0603C473J5RECTUTR-ND0,03273 €Upgrade
C0603C473J3RACAUTOKEMET13.918399-6897-1-ND0,13000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.0000,03273 €261,84 €
Unit Price without VAT:0,03273 €
Unit Price with VAT:0,03895 €