
C0603X473J3RACTU | |
|---|---|
DigiKey Part Number | 399-C0603X473J3RACTUTR-ND - Tape & Reel (TR) 399-C0603X473J3RACTUCT-ND - Cut Tape (CT) 399-C0603X473J3RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X473J3RACTU |
Description | CAP CER 0.047UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X473J3RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,22700 € | 2,27 € |
| 50 | 0,16880 € | 8,44 € |
| 100 | 0,15090 € | 15,09 € |
| 500 | 0,12074 € | 60,37 € |
| 1.000 | 0,11143 € | 111,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,09746 € | 389,84 € |
| 8.000 | 0,09227 € | 738,16 € |
| 12.000 | 0,08967 € | 1.076,04 € |
| 20.000 | 0,08679 € | 1.735,80 € |
| 28.000 | 0,08511 € | 2.383,08 € |
| 40.000 | 0,08349 € | 3.339,60 € |
| 48.000 | 0,08272 € | 3.970,56 € |
| 96.000 | 0,08014 € | 7.693,44 € |
| 100.000 | 0,08000 € | 8.000,00 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |

