Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



C0603C472K1RECTU | |
|---|---|
DigiKey Part Number | 399-C0603C472K1RECTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603C472K1RECTU |
Description | CAP CER 4700PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C472K1RECTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C472J1RECAUTO | KEMET | 25 | 399-C0603C472J1RECAUTOCT-ND | 0,19000 € | Upgrade |
| C0603C472J1RECTU | KEMET | 0 | 399-C0603C472J1RECTUTR-ND | 0,02101 € | Upgrade |
| C0603C472J2RECAUTO | KEMET | 0 | C0603C472J2RECAUTO-ND | 0,03622 € | Upgrade |
| C0603C472J2RECTU | KEMET | 0 | 399-C0603C472J2RECTUTR-ND | 0,02101 € | Upgrade |
| C0603C472K2RECAUTO | KEMET | 10.611 | 399-14763-1-ND | 0,16000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,02445 € | 195,60 € |
| Unit Price without VAT: | 0,02445 € |
|---|---|
| Unit Price with VAT: | 0,02910 € |


