


C0603C472J1RECAUTO | |
|---|---|
DigiKey Part Number | 399-C0603C472J1RECAUTOTR-ND - Tape & Reel (TR) 399-C0603C472J1RECAUTOCT-ND - Cut Tape (CT) 399-C0603C472J1RECAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C472J1RECAUTO |
Description | CAP CER 4700PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C472J1RECAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,10300 € | 1,03 € |
| 50 | 0,07320 € | 3,66 € |
| 100 | 0,06430 € | 6,43 € |
| 500 | 0,04924 € | 24,62 € |
| 1.000 | 0,04459 € | 44,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03700 € | 148,00 € |
| 8.000 | 0,03439 € | 275,12 € |
| 12.000 | 0,03376 € | 405,12 € |
| 20.000 | 0,03233 € | 646,60 € |
| 28.000 | 0,03150 € | 882,00 € |
| 40.000 | 0,03069 € | 1.227,60 € |
| 48.000 | 0,03031 € | 1.454,88 € |
| 96.000 | 0,02914 € | 2.797,44 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

