Upgrade
Upgrade
Direct
Upgrade
Upgrade
Upgrade
Upgrade

C0603C470F3GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C470F3GACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603C470F3GACTU |
Description | CAP CER 47PF 25V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±1% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C470F3GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±1% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C470F1GACTU | KEMET | 2.150 | 399-C0603C470F1GACTUCT-ND | 0,89000 € | Upgrade |
| C0603C470F5GACTU | KEMET | 7.444 | 399-C0603C470F5GACTUCT-ND | 0,81000 € | Upgrade |
| KGM15ACG1E470FT | KYOCERA AVX | 7.851 | 478-KGM15ACG1E470FTCT-ND | 0,36000 € | Direct |
| C1608C0G1H470F080AA | TDK | 16.522 | 445-5367-1-ND | 0,25000 € | Upgrade |
| CL10C470FB8NNNC | Samsung Electro-Mechanics | 0 | 1276-2293-2-ND | 0,01847 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,24188 € | 967,52 € |
| Unit Price without VAT: | 0,24188 € |
|---|---|
| Unit Price with VAT: | 0,28784 € |





