Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



C0603C391M4RACTU | |
|---|---|
DigiKey Part Number | 399-C0603C391M4RACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603C391M4RACTU |
Description | CAP CER 390PF 16V X7R 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±20% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C391M4RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C391F3GALTU | KEMET | 0 | 399-C0603C391F3GALTUTR-ND | 0,45287 € | Upgrade |
| C0603C391F5GACTU | KEMET | 44.446 | 399-C0603C391F5GACTUCT-ND | 0,97000 € | Upgrade |
| C0603C391F5GALTU | KEMET | 0 | 399-C0603C391F5GALTUTR-ND | 0,47619 € | Upgrade |
| C0603C391G3GACTU | KEMET | 0 | 399-C0603C391G3GACTUTR-ND | 0,16387 € | Upgrade |
| C0603C391G5GACTU | KEMET | 1.617 | 399-C0603C391G5GACTUCT-ND | 0,59000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03909 € | 156,36 € |
| Unit Price without VAT: | 0,03909 € |
|---|---|
| Unit Price with VAT: | 0,04652 € |


