Upgrade
Upgrade
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

C0603C391F3GALTU | |
|---|---|
DigiKey Part Number | 399-C0603C391F3GALTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603C391F3GALTU |
Description | CAP CER 390PF 25V NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±1% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C391F3GALTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±1% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C391F5GACTU | KEMET | 44.256 | 399-C0603C391F5GACTUCT-ND | 0,97000 € | Upgrade |
| C0603C391F5GALTU | KEMET | 0 | 399-C0603C391F5GALTUTR-ND | 0,47619 € | Upgrade |
| 0603J0250391FCT | Knowles Syfer | 0 | 0603J0250391FCT-ND | 0,35467 € | Direct |
| KGM15ACG1E391FT | KYOCERA AVX | 904 | 478-KGM15ACG1E391FTCT-ND | 0,48000 € | Direct |
| 0603J0500391FCT | Knowles Syfer | 0 | 0603J0500391FCT-ND | 0,35467 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,45287 € | 1.811,48 € |
| Unit Price without VAT: | 0,45287 € |
|---|---|
| Unit Price with VAT: | 0,53892 € |





