Upgrade
Upgrade
Upgrade
Upgrade
Direct
Upgrade
Upgrade

C0603C339D3GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C339D3GACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603C339D3GACTU |
Description | CAP CER 3.3PF 25V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.3 pF ±0.5pF 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C339D3GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.5pF | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C339C1GACTU | KEMET | 10.837 | 399-C0603C339C1GACTUCT-ND | 0,34000 € | Upgrade |
| C0603C339C3GACTU | KEMET | 0 | 399-C0603C339C3GACTUTR-ND | 0,06981 € | Upgrade |
| C0603C339C5GACTU | KEMET | 13.256 | 399-C0603C339C5GACTUCT-ND | 0,31000 € | Upgrade |
| C0603C339D1GACTU | KEMET | 466 | 399-C0603C339D1GACTUCT-ND | 0,22000 € | Upgrade |
| KGM15ACG1E3R3DT | KYOCERA AVX | 0 | 478-KGM15ACG1E3R3DTTR-ND | 0,03616 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04255 € | 170,20 € |
| Unit Price without VAT: | 0,04255 € |
|---|---|
| Unit Price with VAT: | 0,05063 € |



