
C0603C335K9PACTU | |
|---|---|
DigiKey Part Number | 399-3481-2-ND - Tape & Reel (TR) 399-3481-1-ND - Cut Tape (CT) 399-3481-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C335K9PACTU |
Description | CAP CER 3.3UF 6.3V X5R 0603 |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF ±10% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C335K9PACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608X5R1C335K080AC | TDK | 188.204 | 445-7476-1-ND | 0,22000 € | Upgrade |
| C1608X5R1E335K080AC | TDK | 22.638 | 445-14141-1-ND | 0,27000 € | Upgrade |
| C1608X5R1V335K080AC | TDK | 57.327 | 445-14167-1-ND | 0,30000 € | Upgrade |
| C1608X6S0J335K080AB | TDK | 1.694 | 445-14197-1-ND | 0,21000 € | Similar |
| C1608X6S1A335K080AC | TDK | 394 | 445-14207-1-ND | 0,22000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,12800 € | 1,28 € |
| 50 | 0,09260 € | 4,63 € |
| 100 | 0,08160 € | 8,16 € |
| 500 | 0,06314 € | 31,57 € |
| 1.000 | 0,05744 € | 57,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04893 € | 195,72 € |
| 8.000 | 0,04576 € | 366,08 € |
| 12.000 | 0,04418 € | 530,16 € |
| 20.000 | 0,04243 € | 848,60 € |
| 28.000 | 0,04140 € | 1.159,20 € |
| 40.000 | 0,04041 € | 1.616,40 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

