Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

C0603C331K3GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C331K3GACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603C331K3GACTU |
Description | CAP CER 330PF 25V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C331K3GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C331F3GACTU | KEMET | 2.566 | 399-C0603C331F3GACTUCT-ND | 0,97000 € | Upgrade |
| C0603C331F5GACTU | KEMET | 53.336 | 399-C0603C331F5GACTUCT-ND | 0,97000 € | Upgrade |
| C0603C331G3GACTU | KEMET | 0 | 399-C0603C331G3GACTUTR-ND | 0,12926 € | Upgrade |
| C0603C331G5GACTU | KEMET | 4.000 | 399-C0603C331G5GACTUCT-ND | 0,59000 € | Upgrade |
| C0603C331J1GACTU | KEMET | 19.007 | 399-C0603C331J1GACTUCT-ND | 0,25000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05116 € | 204,64 € |
| Unit Price without VAT: | 0,05116 € |
|---|---|
| Unit Price with VAT: | 0,06088 € |





