Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

C0603C221M1GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C221M1GACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603C221M1GACTU |
Description | CAP CER 220PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±20% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C221M1GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C221F1GACTU | KEMET | 0 | 399-C0603C221F1GACTUTR-ND | 0,30628 € | Upgrade |
| C0603C221G1GACTU | KEMET | 3.293 | 399-C0603C221G1GACTUCT-ND | 0,59000 € | Upgrade |
| C0603C221J1GACTU | KEMET | 67.470 | 399-C0603C221J1GACTUCT-ND | 0,25000 € | Upgrade |
| C0603C221K1GACTU | KEMET | 4.040 | 399-C0603C221K1GACTUCT-ND | 0,24000 € | Upgrade |
| C1608C0G2A221J080AA | TDK | 24.939 | 445-2308-1-ND | 0,12000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03909 € | 156,36 € |
| Unit Price without VAT: | 0,03909 € |
|---|---|
| Unit Price with VAT: | 0,04652 € |






