C0603C220J5GALTU is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


KEMET
In Stock: 2.894
Unit Price: 0,86000 €
Datasheet

Upgrade


KEMET
In Stock: 19.769
Unit Price: 0,78000 €
Datasheet

Upgrade


KEMET
In Stock: 10.400
Unit Price: 0,52000 €
Datasheet

Upgrade


KEMET
In Stock: 5.390
Unit Price: 0,47000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,19273 €
Datasheet

Upgrade


KEMET
In Stock: 70.696
Unit Price: 0,09000 €
Datasheet

Upgrade


KEMET
In Stock: 3.975
Unit Price: 0,30000 €
Datasheet

Upgrade


KEMET
In Stock: 2.015
Unit Price: 0,25000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 13.747
Unit Price: 0,13000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 9.486
Unit Price: 0,10000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 3.462
Unit Price: 0,13000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 11.961
Unit Price: 0,13000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 154.684
Unit Price: 0,10000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 404
Unit Price: 0,51000 €
Datasheet
0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C220J5GALTU

DigiKey Part Number
399-C0603C220J5GALTUTR-ND - Tape & Reel (TR)
399-C0603C220J5GALTUCT-ND - Cut Tape (CT)
399-C0603C220J5GALTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C220J5GALTU
Description
CAP CER 22PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
22 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C220J5GALTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,27000 €0,27 €
100,16100 €1,61 €
500,11560 €5,78 €
1000,09810 €9,81 €
5000,08190 €40,95 €
1.0000,07500 €75,00 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,06465 €258,60 €
8.0000,05970 €477,60 €
12.0000,05855 €702,60 €
20.0000,05675 €1.135,00 €
28.0000,05550 €1.554,00 €
40.0000,05431 €2.172,40 €
48.0000,05374 €2.579,52 €
96.0000,05314 €5.101,44 €
100.0000,05172 €5.172,00 €
Manufacturers Standard Package
Unit Price without VAT:0,27000 €
Unit Price with VAT:0,32130 €