
C0603C220J5GALTU | |
---|---|
DigiKey Part Number | 399-C0603C220J5GALTUTR-ND - Tape & Reel (TR) 399-C0603C220J5GALTUCT-ND - Cut Tape (CT) 399-C0603C220J5GALTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C220J5GALTU |
Description | CAP CER 22PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C220J5GALTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,27000 € | 0,27 € |
10 | 0,16100 € | 1,61 € |
50 | 0,11560 € | 5,78 € |
100 | 0,09810 € | 9,81 € |
500 | 0,08190 € | 40,95 € |
1.000 | 0,07500 € | 75,00 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,06465 € | 258,60 € |
8.000 | 0,05970 € | 477,60 € |
12.000 | 0,05855 € | 702,60 € |
20.000 | 0,05675 € | 1.135,00 € |
28.000 | 0,05550 € | 1.554,00 € |
40.000 | 0,05431 € | 2.172,40 € |
48.000 | 0,05374 € | 2.579,52 € |
96.000 | 0,05314 € | 5.101,44 € |
100.000 | 0,05172 € | 5.172,00 € |
Unit Price without VAT: | 0,27000 € |
---|---|
Unit Price with VAT: | 0,32130 € |