Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



C0603C152J1RECTU | |
|---|---|
DigiKey Part Number | 399-C0603C152J1RECTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603C152J1RECTU |
Description | CAP CER 1500PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C152J1RECTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C152J2RECAUTO | KEMET | 0 | C0603C152J2RECAUTO-ND | 0,02521 € | Upgrade |
| C0603C152J2RECTU | KEMET | 0 | 399-C0603C152J2RECTUTR-ND | 0,02046 € | Upgrade |
| C0603C152F1GECAUTO | KEMET | 0 | C0603C152F1GECAUTO-ND | 0,14682 € | Similar |
| C0603C152F1GECTU | KEMET | 0 | 399-C0603C152F1GECTUTR-ND | 0,10161 € | Similar |
| C0603C152F2GECAUTO | KEMET | 0 | C0603C152F2GECAUTO-ND | 0,10593 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,02046 € | 163,68 € |
| Unit Price without VAT: | 0,02046 € |
|---|---|
| Unit Price with VAT: | 0,02435 € |


